Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1054660000
RoHS:
Yes
HTS:
85369010
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Jumper
Pitch:
6.1 mm
Number of Contacts:
4
Maximum Voltage Rating:
N/A
Maximum Current Rating:
41 A
Operating Temperature:
-50 to 100 °C
Conn Jumper M 4 POS 6.1mm Screw ST
Search Keywords:
1054660000
Possible Replacement options available. See Alternatives
IN STOCK:
226
Can Ship immediately
Manufacturer Stock:
1,232
can ship
12/9/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
50
$2.68
$134.000
100
$2.60
$260.000
250
$2.49
$622.500
500
$2.39
$1,195.000
1,000
$2.30
$2,300.000
2,500
$2.24
$5,600.000
5,000
$2.19
$10,950.000
7,500
+
$2.16
$16,200.000