Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1062660000
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Jumper
Pitch:
N/A
Number of Contacts:
5
Maximum Voltage Rating:
N/A
Maximum Current Rating:
57 A
Operating Temperature:
N/A
Conn Jumper M 5 POS Screw ST
Search Keywords:
1062660000
IN STOCK:
32
Ships today, if you order in
You may purchase in-stock quantity up to 32
Manufacturer Stock:
161
can ship
12/9/24
Minimum Order:
50
Available in less than min:
32
Multiple:
50
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$4.18
$4.180
50
$3.80
$190.000
100
$3.75
$375.000
250
$3.53
$882.500
500
$3.33
$1,665.000
1,000
$3.28
$3,280.000
2,500
$3.16
$7,900.000
5,000
$3.11
$15,550.000
7,500
+
$3.07
$23,025.000
Product Guides
CUSTOMERS
ALSO BOUGHT
0294000000
Terminal Block Protective Strip ESO 5 Tag STR 5 None Series
0383400000
Connector Accessories Mounting Rail Steel Gray Zinc
0468760001
DEK 6 FS 1-50. Terminal markers, Card, 5 x 6 mm, Polyamide, Colour: White GTIN (EAN): 4008...
1607710000
Markers Printable Paper White For Conn Terminal Blocks
1905090000
Conn Disconnect Terminal Block 4 POS Screw T DIN Rail 27A