Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1064070000
RoHS:
Yes
HTS:
85363010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Attenuation:
N/A
Surge Suppressors 20A 12VDC DIN Rail Lightning
Search Keywords:
1064070000
IN STOCK:
0
Manufacturer Stock:
46
can ship
12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
can ship
1/30/25
Quantity
Unit Price
Ext. Price
10
$15.72
$157.200
30
$14.55
$436.500
50
$14.33
$716.500
100
$13.92
$1,392.000
250
$13.35
$3,337.500
500
$13.00
$6,500.000
1,000
+
$12.80
$12,800.000
Product Guides