help desk software
DATA SHEET

1068010000

Weidmuller

Conn Feed-Through Terminal Block 4 POS Screw T DIN Rail 24A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1068010000
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Feed-Through Terminal Block
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
2
Maximum Voltage Rating:
400 V
Maximum Current Rating:
24 A
Wire Size:
12-30 AWG
Operating Temperature:
-50 to 120 °C
Conn Feed-Through Terminal Block 4 POS Screw T DIN Rail 24A
Search Keywords:
1068010000
IN STOCK: 0
Manufacturer Stock:
300   can ship 11/25/24
Minimum Order:
10
Factory Lead-Time
4 Weeks can ship 12/13/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.04
$30.400
100
$2.47
$247.000
300
$2.36
$708.000
500
$2.26
$1,130.000
1,000
$2.17
$2,170.000
2,500
$2.11
$5,275.000
5,000
$2.05
$10,250.000
7,500 +
$2.02
$15,150.000
Tools/3D Models
Product Guides