Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1068300000
RoHS:
Yes
HTS:
85389099
COO:
RO
ECCN:
EAR99
Supplier Standard Pack
20
Type:
End Plate
Dimension:
65 x 1.5 x 34.6 mm
Operating Temperature:
-50 to 120 °C
Connector Accessories End Plate Straight Polyamide Beige
Search Keywords:
1068300000
IN STOCK:
540
Can Ship immediately
Manufacturer Stock:
1,560
can ship
11/29/24
Minimum Order:
20
Multiple:
20
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
20
$1.260
$25.200
260
$1.023
$265.980
500
$0.978
$489.000
1,000
$0.936
$936.000
2,500
$0.897
$2,242.500
5,000
$0.873
$4,365.000
7,500
$0.860
$6,450.000
10,000
+
$0.847
$8,470.000
Product Guides
CUSTOMERS
ALSO BOUGHT
0318000000
VH 19/6/4.2 SAKT1. SAK Series, Connecting sleeve, for cross-connection link, No. of poles:...
RH3B-UAC120V
Power Relay 120VAC 10A 3PDT(27.5x31x42)mm Socket
MS3126F20-16S
Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
3200522
Ferrule - sleeve length: 8 mm - length: 14 mm - color: blue
3200836
Ferrules - for two 2.5 mm² conductors - sleeve length: 10 mm - with plastic collar - galva...