help desk software
DATA SHEET

1068830000

Weidmuller

Modular Connector - Jack with Power Jack - 8p8c (RJ45, Ethernet) - 2 Ports - Cat6a - Dust Cap - IDC Termination - Chassis Mount.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1068830000
RoHS:
Yes
HTS:
85366990
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The 1068830000 from Weidmuller is chassis mount modular connector, jack with power jack. This 8p8c (RJ45, Ethernet) connector has 2 ports, Cat6a ratings, dust cap and IDC termination. Operating temperature range is from -40°C to 70°C.
Search Keywords:
1068830000
IN STOCK: 3
Ships today, if you order in
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$132.99
$132.990
5
$123.70
$618.500
10
$118.77
$1,187.700
25
$114.24
$2,856.000
50
$111.42
$5,571.000
75
$109.75
$8,231.250
100 +
$108.11
$10,811.000
Tools/3D Models
Product Guides