1101721001
WeidmullerElectromechanical Relay 24VDC 24VAC 8A SPST-NO( (56mm 11.2mm 70mm)) DIN Rail Coupling Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1101721001
RoHS:
Yes
HTS:
8536410050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Coil Current:
9 mA
AC Coil Voltage:
24 V
Electromechanical Relay 24VDC 24VAC 8A SPST-NO( (56mm 11.2mm 70mm)) DIN Rail Coupling Relay
Search Keywords:
1101721001
IN STOCK:
10
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$12.72
$127.200
30
$12.35
$370.500
50
$11.83
$591.500
100
$11.36
$1,136.000
250
$10.93
$2,732.500
500
$10.66
$5,330.000
1,000
+
$10.50
$10,500.000
Product Guides