1102111001
WeidmullerElectromechanical Relay 115VAC 5A SPST-NO( (56mm 11.2mm 70mm)) DIN Rail Coupling Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1102111001
RoHS:
Yes
HTS:
8536410050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
AC Coil Voltage:
115 V
Coil Current:
6.1 mA
Electromechanical Relay 115VAC 5A SPST-NO( (56mm 11.2mm 70mm)) DIN Rail Coupling Relay
Search Keywords:
1102111001
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$15.71
$157.100
30
$15.24
$457.200
50
$14.80
$740.000
100
$13.99
$1,399.000
250
$13.61
$3,402.500
500
$13.41
$6,705.000
1,000
+
$13.09
$13,090.000
Product Guides