1102121001
WeidmullerElectromechanical Relay 115VAC 8A SPST-NO( (56mm 11.2mm 70mm)) DIN Rail Coupling Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1102121001
RoHS:
Yes
HTS:
8536490080
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
AC Coil Voltage:
115 V
Coil Current:
6.1 mA
Life Cycle:
Discontinued
Electromechanical Relay 115VAC 8A SPST-NO( (56mm 11.2mm 70mm)) DIN Rail Coupling Relay
Search Keywords:
1102121001
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$86.35
$86.350
25
$65.79
$1,644.750
50
$64.80
$3,240.000
100
$63.74
$6,374.000
150
$62.78
$9,417.000
200
+
$61.84
$12,368.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MS3106F14S-2P
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
VPC205
LEVEL PROBE CONDUCTIVE
249-8070-3733-504F
249 LED PMI 0.375" Stovepipe Yellow, 10 VDC
AH165-ZRE3
Switch Indicators - 24VDC - LED - Round Quick Connect/Solder Lug - Panel Mount with Thread...
AR30V0L-11E3R
Ill Pushbutton E-stop Push-lock Turn-reset (soft Touch 40MM Dia With White Arrow) 1NO+1NC ...