help desk software
DATA SHEET

1105890000

Weidmuller

DC/DC Power Supply Single-OUT 24V 25A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1105890000
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input Voltage:
24 V
Number of Outputs:
1
Output Voltage:
24 V
Output Current:
25 A
Output Power:
N/A
Mounting:
DIN Rail
Type:
N/A
Dimension:
110 x 54 x 110mm
Output Type:
Fixed
Family:
1105890000
Life Cycle:
Discontinued
DC/DC Power Supply Single-OUT 24V 25A
Search Keywords:
1105890000
   This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides