Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1122740000
RoHS:
Yes
HTS:
85364190
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
AC Coil Voltage:
N/A
Coil Current:
35.8 mA
The 1122740000 is electromechanical relay with dimensions 6.4mmx87.8mmx89.6mm.
Search Keywords:
1122740000
IN STOCK:
20
Can Ship immediately
Manufacturer Stock:
8
can ship
12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
9 Weeks
can ship
1/23/25
Quantity
Unit Price
Ext. Price
10
$11.19
$111.900
30
$10.84
$325.200
50
$10.36
$518.000
100
$10.06
$1,006.000
250
$9.51
$2,377.500
500
$9.25
$4,625.000
1,000
+
$9.11
$9,110.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1481970000
Signal Converter/Insulator, Input, All-purpose, Screw Connection
3053-BK005
Hook-up Wire 20AWG 1.8mm Tinned Copper Black 300VAC - 30.48m (100ft)/Spool
3055-BK001
Hook-up Wire 18AWG 2.03mm Tinned Copper Black 300VAC - 304.8m (1000ft)/Spool
3055-RD001
Hook-up Wire 18AWG 2.03mm Tinned Copper - Red - 300VAC - 304.8m (1000ft)/Spool