1122820000
WeidmullerElectromechanical Relay 230VDC 230VAC 6A SPDT(6.4x87.8x89.6)mm DIN Rail Module Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1122820000
RoHS:
Yes
HTS:
85364900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
AC Coil Voltage:
230 V
Coil Current:
2.9DC,3.5AC mA
Electromechanical Relay 230VDC 230VAC 6A SPDT(6.4x87.8x89.6)mm DIN Rail Module Relay
Search Keywords:
1122820000
IN STOCK:
0
Manufacturer Stock:
6
can ship
12/6/24
On Order:
1
can ship 12/4/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
can ship
1/30/25
Quantity
Unit Price
Ext. Price
1
$16.709
$16.709
10
$15.190
$151.900
30
$14.130
$423.900
50
$13.920
$696.000
100
$13.080
$1,308.000
250
$12.580
$3,145.000
500
$12.270
$6,135.000
1,000
+
$12.090
$12,090.000
Product Guides
CUSTOMERS
ALSO BOUGHT
206138-8
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.
206150-1
Circular Connector Housing - Plug - For Female Sockets - 37 Positions - Shell Size 23 - Co...
206430-2
Circular Power Connector - Receptacle Housing - For Female Sockets - 4 Positions - Shell S...
5600314
Circuit Breaker Thermal Magnetic 1Pole 2A 250VAC/80VDC
5650108
Circuit Breaker Thermal Magnetic 1Pole 1A 250VAC/80VDC