Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1126940000
RoHS:
Yes
HTS:
85364110
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Output Type:
DC12933
Maximum Output Voltage:
48 V
Maximum Output Current:
1 A
Output Device:
Transistor12932
Input Type:
DC12923
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
87.8 x 6.4 x 89.612920mmmm
Solid State Relay 10mA 24V DC-IN 1A 48V DC-OUT
Search Keywords:
1126940000
IN STOCK:
0
Manufacturer Stock:
150
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
10
$19.46
$194.600
30
$18.88
$566.400
50
$18.33
$916.500
100
$17.33
$1,733.000
250
$16.87
$4,217.500
500
$16.61
$8,305.000
1,000
+
$16.22
$16,220.000
Product Guides