Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1126980000
RoHS:
Yes
HTS:
85364110
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Output Type:
DC
Maximum Output Voltage:
48 V
Maximum Output Current:
1 A
Output Device:
Transistor
Input Type:
AC
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
87.8 x 6.4 x 89.6mm
Solid State Relay 5mA 120V AC-IN 1A 48V DC-OUT
Search Keywords:
1126980000
IN STOCK:
0
Manufacturer Stock:
3
can ship
12/9/24
Factory Lead-Time
10 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$27.98
$27.980
10
$24.97
$249.700
30
$24.22
$726.600
50
$23.19
$1,159.500
100
$22.23
$2,223.000
250
$21.64
$5,410.000
500
+
$21.32
$10,660.000
Product Guides