Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1127020000
RoHS:
Yes
HTS:
85364900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Output Type:
DC12933
Maximum Output Voltage:
48 V
Maximum Output Current:
0.1 A
Output Device:
Transistor12932
Input Type:
AC12923
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
87.8 x 6.4 x 89.612920mmmm
Solid State Relay 22mA 230V AC-IN 0.1A 48V DC-OUT
Search Keywords:
1127020000
IN STOCK:
0
Manufacturer Stock:
407
can ship
12/9/24
Factory Lead-Time
10 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$35.95
$35.950
5
$32.08
$160.400
10
$31.60
$316.000
30
$30.22
$906.600
100
$28.56
$2,856.000
250
$27.43
$6,857.500
500
+
$26.73
$13,365.000
Product Guides