help desk software
DATA SHEET

1127050000

Weidmuller

Solid State Relay 12mA 230V DC-IN 0.1A 48V DC-OUT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1127050000
RoHS:
Yes
HTS:
85364110
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Output Type:
DC12933
Maximum Output Voltage:
48 V
Maximum Output Current:
0.1 A
Output Device:
Transistor12932
Input Type:
DC12923
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
88 x 6.4 x 9012920mmmm
Solid State Relay 12mA 230V DC-IN 0.1A 48V DC-OUT
Search Keywords:
1127050000
IN STOCK: 4
Can Ship immediately
You may purchase in-stock quantity up to 4
Manufacturer Stock:
329   can ship 12/9/24
Minimum Order:
10
Available in less than min:
4
Multiple:
10
Factory Lead-Time
9 Weeks can ship 1/27/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$20.658
$20.658
10
$18.780
$187.800
30
$18.260
$547.800
50
$17.760
$888.000
100
$16.860
$1,686.000
250
$16.440
$4,110.000
500
$16.200
$8,100.000
1,000 +
$15.860
$15,860.000
Tools/3D Models
Product Guides