Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1127180000
RoHS:
Yes
HTS:
85364110
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Output Type:
DC12933
Maximum Output Voltage:
33 V
Maximum Output Current:
2 A
Output Device:
Transistor12932
Input Type:
DC12923
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
87.8 x 6.4 x 89.612920mmmm
Solid State Relay 10mA 24V DC-IN 2A 33V DC-OUT
Search Keywords:
1127180000
IN STOCK:
0
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
1
$33.19
$33.190
5
$31.05
$155.250
30
$27.90
$837.000
50
$27.48
$1,374.000
100
$26.37
$2,637.000
250
$25.67
$6,417.500
500
+
$25.28
$12,640.000
Product Guides