Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1127210000
RoHS:
Yes
HTS:
85364110
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Output Type:
DC12933
Maximum Output Voltage:
33 V
Maximum Output Current:
2 A
Output Device:
Transistor12932
Input Type:
AC12923
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
87.8 x 6.4 x 89.612920mmmm
Solid State Relay 5mA 120V AC-IN 2A 33V DC-OUT
Search Keywords:
1127210000
IN STOCK:
0
Manufacturer Stock:
9
can ship
12/9/24
Factory Lead-Time
10 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$36.31
$36.310
5
$32.40
$162.000
10
$31.91
$319.100
30
$30.52
$915.600
100
$28.85
$2,885.000
250
$27.71
$6,927.500
500
+
$27.00
$13,500.000
Product Guides