help desk software
DATA SHEET

1127290000

Weidmuller

Solid State Relay - SPST-NO - 10 mA 24V DC-IN - 2A 33V DC-OUT.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1127290000
RoHS:
Yes
HTS:
85364110
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Output Type:
DC12933
Maximum Output Voltage:
33 V
Maximum Output Current:
2 A
Output Device:
Transistor12932
Input Type:
DC12923
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
87.8 x 6.4 x 90.512920mmmm
The 1127290000 is electromechanical relay with dimensions 6.4mmx87.8mmx90.5mm.
Search Keywords:
1127290000
IN STOCK: 17
Ships today, if you order in
Manufacturer Stock:
1,769   can ship 12/9/24
Factory Lead-Time
9 Weeks can ship 1/24/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$45.92
$45.920
5
$38.35
$191.750
30
$35.02
$1,050.600
50
$32.53
$1,626.500
100
$28.93
$2,893.000
250
$26.40
$6,600.000
500 +
$26.14
$13,070.000
Tools/3D Models
Product Guides