help desk software
DATA SHEET

1127330000

Weidmuller

Solid State Relay 5mA 120V AC-IN 2A 33V DC-OUT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1127330000
RoHS:
Yes
HTS:
85364110
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Output Type:
DC12933
Maximum Output Voltage:
33 V
Maximum Output Current:
2 A
Output Device:
Transistor12932
Input Type:
AC12923
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
87.8 x 6.4 x 90.512920mmmm
Solid State Relay 5mA 120V AC-IN 2A 33V DC-OUT
Search Keywords:
1127330000
IN STOCK: 0
Factory Lead-Time
23 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$36.31
$36.310
5
$32.40
$162.000
10
$31.91
$319.100
30
$30.52
$915.600
100
$28.85
$2,885.000
250
$27.71
$6,927.500
500 +
$27.00
$13,500.000
Tools/3D Models
Product Guides