help desk software
DATA SHEET

1127410000

Weidmuller

Solid State Relay 10mA 24V DC-IN 1A 240V AC-OUT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1127410000
RoHS:
Yes
HTS:
85364110
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Output Type:
AC12933
Maximum Output Voltage:
240 V
Maximum Output Current:
1 A
Output Device:
N/A
Input Type:
DC12923
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
87.8 x 6.4 x 89.612920mmmm
Solid State Relay 10mA 24V DC-IN 1A 240V AC-OUT
Search Keywords:
1127410000
IN STOCK: 0
Manufacturer Stock:
54   can ship 12/9/24
Factory Lead-Time
9 Weeks can ship 1/27/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$30.79
$30.790
5
$28.81
$144.050
30
$25.88
$776.400
50
$25.50
$1,275.000
100
$24.47
$2,447.000
250
$23.81
$5,952.500
500 +
$23.46
$11,730.000
Tools/3D Models
Product Guides