Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1127480000
RoHS:
Yes
HTS:
85364900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Output Type:
AC
Maximum Output Voltage:
240 V
Maximum Output Current:
1 A
Output Device:
Transistor
Input Type:
AC
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
87.8 x 6.4 x 89.6mm
Solid State Relay 7mA 120V AC-IN 1A 240V AC-OUT
Search Keywords:
1127480000
IN STOCK:
0
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
1
$41.10
$41.100
5
$36.68
$183.400
10
$36.13
$361.300
30
$34.55
$1,036.500
100
$32.66
$3,266.000
250
$31.37
$7,842.500
500
+
$30.56
$15,280.000
Product Guides