Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1127500000
RoHS:
Yes
HTS:
85364900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Output Type:
AC
Maximum Output Voltage:
230 V
Maximum Output Current:
1 A
Output Device:
Transistor
Input Type:
N/A
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
87.8 x 6.4 x 89.6mm
Solid State Relay 22mA 230V 1A 230V AC-OUT
Search Keywords:
1127500000
IN STOCK:
0
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$45.15
$45.150
5
$40.29
$201.450
10
$39.09
$390.900
30
$37.41
$1,122.300
50
$35.88
$1,794.000
100
$34.92
$3,492.000
250
+
$34.40
$8,600.000
Product Guides