Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1127630000
RoHS:
Yes
HTS:
85364900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Output Type:
N/A
Maximum Output Voltage:
N/A
Maximum Output Current:
10 A
Output Device:
N/A
Input Type:
N/A
Input Voltage:
N/A
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
87.8 x 12.8 x 89.6 mm
The WEIDMULLER part 1127630000 is a reliable and efficient Solid State Relay designed for various industrial applications. With a voltage rating of 230V and a current capacity of 3.5A, this relay can efficiently control and switch electrical circuits. It features a DC output of 33V, enabling precise and accurate control of devices. Built with high-quality materials, this relay ensures long-lasting performance and stable operation. Perfect for industrial automation, control systems, and machinery, the WEIDMULLER Solid State Relay delivers exceptional reliability and functionality.
Search Keywords:
1127630000
IN STOCK:
3
Can Ship immediately
Manufacturer Stock:
209
can ship
12/2/24
Factory Lead-Time
9 Weeks
can ship
1/23/25
Quantity
Unit Price
Ext. Price
1
$30.31
$30.310
10
$28.79
$287.900
25
$27.35
$683.750
100
$24.00
$2,400.000
200
+
$21.59
$4,318.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MLBL-01R
ABB-PILOT DEVICES - ACCESSORIES - INTEGRATED LED B
LSZ1A
Switch Access Limit Switch Operating Head
OS30FACC22F
ABB-SWITCHES-OPEN STYLE - FUSIBLE,20A-100A DISCONNECT
LSZ52A
Switch Access Limit Switch Adjustable Roller Lever
EOT60U3S4-P
ABB-SWITCHES-ENCLOSED STYLE - ENCLOSED NON-FUSIBLE, 16A-100A