Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1165940020
RoHS:
Yes
HTS:
85444210
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Cable Assembly Patch Cord 2m RJ-45 to RJ-45 PL-PL
Search Keywords:
1165940020
IN STOCK:
55
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
5
$16.62
$83.100
25
$11.23
$280.750
50
$10.67
$533.500
100
$9.64
$964.000
250
$8.51
$2,127.500
500
$8.05
$4,025.000
1,000
+
$7.69
$7,690.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1165940005
Cable Assembly Patch Cable 0.5m 27AWG/7AWG 8 POS IP20 RJ-45 to 8 POS IP20 RJ-45 PL-PL
1165940010
Cable Assembly Patch Cable 1m 27AWG/7AWG 8 POS IP20 RJ-45 to 8 POS IP20 RJ-45 PL-PL
1165940030
Cable Assembly Patch Cable 3m 27AWG/7AWG 8 POS IP20 RJ-45 to 8 POS IP20 RJ-45 PL-PL
1165940050
Patch Cable - Plug to Plug - 8p8c (RJ45, Ethernet) - Round Cable - Shielded - Cat6a - Indu...
1165940002
Network Cable Assembly 8 Position RJ45 Plug to RJ45 Plug 0.2m Straight