1165940030
WeidmullerCable Assembly Patch Cable 3m 27AWG/7AWG 8 POS IP20 RJ-45 to 8 POS IP20 RJ-45 PL-PL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1165940030
RoHS:
Yes
HTS:
85444210
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Cable Length:
3 m
Cable Type:
Patch Cable
Cable Assembly Patch Cable 3m 27AWG/7AWG 8 POS IP20 RJ-45 to 8 POS IP20 RJ-45 PL-PL
Search Keywords:
1165940030
IN STOCK:
45
Can Ship immediately
Manufacturer Stock:
130
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
5
$15.10
$75.500
25
$12.40
$310.000
50
$12.22
$611.000
100
$11.26
$1,126.000
250
$10.43
$2,607.500
500
$8.60
$4,300.000
1,000
+
$8.48
$8,480.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1165940005
Cable Assembly Patch Cable 0.5m 27AWG/7AWG 8 POS IP20 RJ-45 to 8 POS IP20 RJ-45 PL-PL
1165940010
Cable Assembly Patch Cable 1m 27AWG/7AWG 8 POS IP20 RJ-45 to 8 POS IP20 RJ-45 PL-PL
1165940020
Cable Assembly Patch Cord 2m RJ-45 to RJ-45 PL-PL
1165940050
Patch Cable - Plug to Plug - 8p8c (RJ45, Ethernet) - Round Cable - Shielded - Cat6a - Indu...
1165940002
Network Cable Assembly 8 Position RJ45 Plug to RJ45 Plug 0.2m Straight