Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1200000000
RoHS:
Yes
HTS:
85366990
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Heavy-Duty Rectangular
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
RCP
Pitch:
N/A
Termination Method:
Screw
Number of Contacts:
6Signal/1Ground
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 125 °C
Conn Heavy-Duty Rectangular M 6Signal/1Ground POS Screw ST Panel Mount
Search Keywords:
1200000000
IN STOCK:
38
Ships today, if you order in
Manufacturer Stock:
415
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/17/25
Quantity
Unit Price
Ext. Price
5
$8.31
$41.550
25
$7.58
$189.500
50
$7.26
$363.000
100
$7.06
$706.000
250
$6.70
$1,675.000
500
$6.54
$3,270.000
1,000
+
$6.44
$6,440.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1200200000
Conn Heavy-Duty Rectangular F 6Signal/1Ground POS Screw ST Panel Mount
1SNK900001R0000
End Cover - for Use with SNK Terminal Blocks - Grey.
99-1436-810-05
M12-B Female cable connector, Contacts: 5, 6.0-8.0mm, shieldable, screw clamp, IP67, UL
99-1437-810-05
M12-B Male cable connector, Contacts: 5, 6.0-8.0mm, shieldable, screw clamp, IP67, UL