help desk software
DATA SHEET

1201200000

Weidmuller

Contact SKT Crimp ST Cable Mount

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1201200000
RoHS:
Yes
HTS:
74152900
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Pack
Contact Type:
N/A
Gender:
SKT3470
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Copper Alloy3465
Contact Plating:
Silver3466
Maximum Current Rating:
N/A
Termination Method:
Crimp3483
Contact SKT Crimp ST Cable Mount
Search Keywords:
1201200000
IN STOCK: 900
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.3750
$37.500
500
$0.3145
$157.250
2,500
$0.2826
$706.500
5,000
$0.2746
$1,373.000
7,500
$0.2671
$2,003.250
25,000
$0.2566
$6,415.000
50,000 +
$0.2527
$12,635.000
Tools/3D Models
Product Guides