1212400000
WeidmullerConnector Accessories Housing Straight Die Cast Aluminum Gray Powder .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1212400000
RoHS:
Yes
HTS:
85389099
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Housing
Dimension:
55 x 163 mm
Operating Temperature:
-40 to 125 °C
The WEIDMULLER part 1212400000 is a high-quality connector accessory designed for housing straight connections. It is made from durable die-cast aluminum material, providing excellent strength and longevity. The housing features a stylish gray powder-coated finish that adds an aesthetic touch to any installation. This connector accessory ensures reliable and secure connections, making it ideal for various electrical and industrial applications.
Search Keywords:
1212400000
IN STOCK:
182
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$16.59
$82.950
25
$15.03
$375.750
50
$14.36
$718.000
100
$13.74
$1,374.000
250
$13.18
$3,295.000
500
$12.83
$6,415.000
1,000
+
$12.63
$12,630.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CTS2.5U-N
Connector Terminal Block - DIN Rail - Feed Through - 20A - 600V - 5mm - 22-12AWG - 2 Posit...
40.203
Conn Terminal Block 6 POS 10mm Screw Panel Mount 30A
IUGN66-1-63F-20.0
Circuit Breaker Hydraulic Magnetic 2Pole 20A 277VAC
2203.0
Connector Accessories Ferrule With Insulating Sleeve Red
962069-3
Junior Power Timer Connector - HOUSING ONLY - No Spring Clip.