Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1222220000
RoHS:
Yes
HTS:
8536695050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input Voltage:
24 V
Number of Outputs:
1
Output Voltage:
24 V
Output Current:
40 A
Output Power:
N/A
Mounting:
DIN Rail
Type:
N/A
Dimension:
150 x 60 x 130 mm
Output Type:
Fixed
Family:
1222220000
DC/DC Power Supply Single-OUT 24V 40A 14-Pin
Search Keywords:
1222220000
IN STOCK:
0
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$162.25
$162.250
3
$159.82
$479.460
5
$157.42
$787.100
10
$155.06
$1,550.600
25
+
$151.06
$3,776.500
Product Guides