help desk software
DATA SHEET

1222240000

Weidmuller

DC/DC Power Supply Single-OUT 40A 7-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1222240000
RoHS:
Yes
HTS:
85364110
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input Voltage:
24 V
Number of Outputs:
1
Output Voltage:
N/A
Output Current:
40 A
Output Power:
N/A
Mounting:
DIN Rail
Type:
N/A
Dimension:
150 x 34 x 130mm
Output Type:
N/A
Family:
1222240000
DC/DC Power Supply Single-OUT 40A 7-Pin
Search Keywords:
1222240000
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$121.60
$121.600
5
$112.52
$562.600
10
$107.70
$1,077.000
25
$103.27
$2,581.750
50
$100.52
$5,026.000
100
$99.01
$9,901.000
250 +
$96.65
$24,162.500
Tools/3D Models
Product Guides