help desk software
DATA SHEET

1239060000

Weidmuller

Conn Shrouded Header HDR 12 POS 5.08mm Solder RA Thru-Hole Box

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1239060000
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
12
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Termination Method:
Solder
Operating Temperature:
-50 to 120 °C
Conn Shrouded Header HDR 12 POS 5.08mm Solder RA Thru-Hole Box
IN STOCK: 20
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$11.657
$34.971
25
$4.371
$109.275
50
$2.914
$145.700
100
$2.610
$261.000
250
$2.428
$607.000
500
$2.271
$1,135.500
1,000 +
$2.213
$2,213.000
Tools/3D Models
Product Guides