help desk software
DATA SHEET

1240890000

Weidmuller

Ethernet Switch 5-Port 100Mbps

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1240890000
RoHS:
Yes
HTS:
85176200
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Fiber Support:
Yes
Dimension:
70 x 30 x 115 mm
Family:
1240890000
Ethernet Switch 5-Port 100Mbps
Search Keywords:
1240890000
IN STOCK: 2
Ships today, if you order in
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$288.50
$288.500
3
$280.48
$841.440
5
$276.28
$1,381.400
10
$272.13
$2,721.300
15 +
$268.05
$4,020.750
Tools/3D Models
Product Guides