help desk software
DATA SHEET

1241030000

Weidmuller

Ethernet Switch 16-Port 100Mbps

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1241030000
RoHS:
Yes
HTS:
8536308000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Fiber Support:
Yes
Family:
1241030000
Dimension:
105 x 80.5 x 135 mm
Life Cycle:
Discontinued
Ethernet Switch 16-Port 100Mbps
Search Keywords:
1241030000
   This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides