help desk software
DATA SHEET

1241390000

Weidmuller

Power Over Ethernet 60W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1241390000
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Input Voltage:
24/48 V
Output Voltage:
N/A
Maximum Output Current:
N/A
Maximum Output Power:
60 W
Dimension:
131.5 x 80 x 135 mm
Efficiency:
N/A
Power Over Ethernet 60W
Search Keywords:
1241390000
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,371.235
$1,371.235
2 +
$1,338.193
$2,676.386
Tools/3D Models
Product Guides