help desk software
DATA SHEET

1242960000

Weidmuller

Conn Shrouded Header M 6 POS 5.08mm Solder ST Thru-Hole Box .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1242960000
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Shrouded Header3594
Body Orientation:
Straight3574
Gender:
M3578
Mounting:
Through Hole3586
Pitch:
5.08 mm
Number of Contacts:
6
Maximum Voltage Rating:
3003584V
Maximum Current Rating:
10 A
Termination Method:
Solder3593
Operating Temperature:
-50 to 120 °C
The WEIDMULLER part 1242960000 is a high-quality Conn Shrouded Header designed for use in various electrical applications. It features 6 positions and a pitch of 5.08mm, allowing for secure connections. This header is intended for soldering and has a Through-Hole configuration for easy installation. The product comes in a sturdy box for safe storage and transportation. Trust WEIDMULLER for reliable and efficient connection solutions.
Search Keywords:
1242960000
IN STOCK: 1,400
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$1.76
$88.000
250
$1.63
$407.500
500
$1.58
$790.000
1,000
$1.49
$1,490.000
2,500
$1.45
$3,625.000
5,000
$1.42
$7,100.000
7,500
$1.40
$10,500.000
10,000 +
$1.37
$13,700.000
Tools/3D Models
Product Guides