help desk software
DATA SHEET

1243260000

Weidmuller

Conn Shrouded Header M 9 POS 5.08mm Solder ST Thru-Hole Box .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1243260000
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Shrouded Header3594
Body Orientation:
Straight3574
Gender:
M3578
Mounting:
Through Hole3586
Pitch:
5.08 mm
Number of Contacts:
9
Maximum Voltage Rating:
3003584V
Maximum Current Rating:
10 A
Termination Method:
Solder3593
Operating Temperature:
-50 to 120 °C
Life Cycle:
Discontinued & Replaced
The WEIDMULLER part 1243260000 is a high-quality and reliable Conn Shrouded Header. It features a male gender with 9 positions and a 5.08mm pitch size. The header is designed to be soldered onto a PCB via through-hole mounting. It comes in a durable and convenient box packaging, ensuring safe storage and transportation. This Conn Shrouded Header is ideal for various industrial applications where secure and efficient electrical connections are required.
Search Keywords:
1243260000
   This product has been discontinued by the supplier
IN STOCK: 0
On Order:
700   can ship 1/27/25 
Minimum Order:
50
Multiple:
50
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$3.226
$161.300
100
$2.954
$295.400
250
$2.795
$698.750
500
$2.617
$1,308.500
1,000
$2.487
$2,487.000
2,500
$2.474
$6,185.000
5,000
$2.462
$12,310.000
7,500 +
$2.450
$18,375.000
Tools/3D Models
Product Guides