Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1254880000
RoHS:
Yes
HTS:
85364190
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Output Type:
DC12933
Maximum Output Voltage:
33 V
Maximum Output Current:
4 A
Output Device:
Transistor12932
Input Type:
DC12923
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
55 x 6.1 x 79.412920mmmm
The WEIDMULLER Part 1254880000 is a reliable Solid State Relay designed for low current applications. It features a 7mA 24V DC input and can handle output currents up to 4A at 33V DC. This compact and durable relay provides efficient and precise switching for your electronic circuits.
Search Keywords:
1254880000
IN STOCK:
50
Can Ship immediately
Manufacturer Stock:
350
can ship
12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
9 Weeks
can ship
1/23/25
Quantity
Unit Price
Ext. Price
10
$19.28
$192.800
30
$18.70
$561.000
50
$18.16
$908.000
100
$17.16
$1,716.000
250
$16.71
$4,177.500
500
$16.46
$8,230.000
1,000
+
$16.06
$16,060.000
Product Guides