Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1275100000
RoHS:
Yes
HTS:
85364190
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Output Type:
DC12933
Maximum Output Voltage:
33 V
Maximum Output Current:
4 A
Output Device:
Transistor12932
Input Type:
DC12923
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
55 x 6.1 x 74.412920mmmm
The WEIDMULLER part 1275100000 is a solid state relay designed for efficient and reliable switching applications. With a low input current requirement of 7mA and a 24V DC input, it provides excellent energy efficiency. The device offers a 4A output current rating at 33V DC, ensuring seamless transmission of power to the connected load. Ideal for various industrial and automation purposes, this solid state relay guarantees superior performance and long-lasting durability.
Search Keywords:
1275100000
IN STOCK:
75
Can Ship immediately
Manufacturer Stock:
1
can ship
12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
9 Weeks
can ship
1/23/25
Quantity
Unit Price
Ext. Price
10
$19.28
$192.800
30
$18.70
$561.000
50
$18.16
$908.000
100
$15.05
$1,505.000
250
$13.55
$3,387.500
500
$13.19
$6,595.000
1,000
+
$12.99
$12,990.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PTV09A-4020F-B103
Res Carbon Film POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (11.4 X 12.5 X 23.8mm...
50031-83
Solenoid - D-70 Series - 24VDC - Pull - Intermittent Duty - 48 Watts - Wire Leads.
HBL23CM10
LKG RCPT, CM, 20A 125V, L5-20R, YM
LS2YAB4K
Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount Rotary Conduit
LSYKB1A-8C
MICRO SWITCH™ Heavy-Duty Limit Switches: LSY Series Heavy Duty Limit Switch, Plug-in, Low ...