1277880000
WeidmullerPCB plug-in connector, female plug, 3.50 mm, No. of poles: 8, 180, PUSH IN spring connection, Clamping range, rated connection, max.: 1.5 mm², Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1277880000
RoHS:
No
HTS:
85366990
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
84
Package Type:
The WEIDMULLER part 1748180000 is a high-quality connector terminal block designed for skt 8 positioning. It features a 3.5mm crimp style, cable mount installation, and is capable of handling up to 10A of current. This terminal block comes in a convenient box package, making it easy to store and transport. Ideal for a variety of industrial applications, the WEIDMULLER 1748180000 provides reliable connectivity and secure wire connections.
Search Keywords:
1277880000
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
11
Can Ship immediately
Manufacturer Stock:
75
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
14 Weeks
can ship
2/28/25
Quantity
Unit Price
Ext. Price
5
$6.04
$30.200
25
$5.12
$128.000
84
$4.76
$399.840
168
$4.63
$777.840
252
$4.56
$1,149.120
504
$4.40
$2,217.600
1,008
$4.29
$4,324.320
2,520
+
$4.19
$10,558.800
Product Guides