help desk software
DATA SHEET

1277920000

Weidmuller

PCB plug-in connector, female plug, 3.50 mm, No. of poles: 16, 180, PUSH IN spring connection, Clamping range, rated connection, max.: 1.5 mm², Box .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1277920000
RoHS:
Yes
HTS:
85366990
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
48
The WEIDMULLER part 1277920000 is a PCB plug-in connector designed for easy and reliable connection on circuit boards. It features a female plug with a pitch size of 3.50 mm and comes with 16 poles, offering ample connection options. The connector utilizes a PUSH IN spring connection system, ensuring quick and secure wire termination. With a maximum clamping range of 1.5 mm², it can accommodate various wire sizes. The connector comes in a convenient box packaging, providing adequate protection during transportation and storage.
Search Keywords:
1277920000
IN STOCK: 0
On Order:
48   can ship 12/26/24 
Minimum Order:
5
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.98
$54.900
48
$9.51
$456.480
96
$9.23
$886.080
144
$9.09
$1,308.960
288
$8.73
$2,514.240
528
$8.49
$4,482.720
1,008 +
$8.37
$8,436.960
Older Equivalent
1748220000
1748220000
VIEW PRODUCT
Tools/3D Models
Product Guides