1281860000
WeidmullerConn Terminal Block F 3 POS 5.08mm Crimp ST Cable Mount 10A Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1281860000
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack:
120
Type:
Terminal Block3837
Mounting:
Cable Mount3828
Gender:
F3821
Termination Method:
Crimp3836
Pitch:
5.08 mm
Number of Circuits:
33829
Maximum Voltage Rating:
3003826V
Maximum Current Rating:
10 A
Wire Size:
16-28 AWG
Operating Temperature:
-50 to 120 °C
The WEIDMULLER part 1281860000 is a reliable and efficient connector terminal block. It features 3 positions and a 5.08mm crimp for easy and secure wire connections. Designed to be mounted on cables, this terminal block ensures a stable and sturdy connection. With a maximum current rating of 10A, it is suitable for various applications. The terminal block comes in a convenient box packaging, making it easy to store and transport. Trust WEIDMULLER's quality and precision for your electrical connections with this versatile terminal block.
Search Keywords:
1281860000
IN STOCK:
137
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
10
$4.977
$49.770
120
$2.990
$358.800
360
$2.796
$1,006.560
600
$2.598
$1,558.800
1,080
$2.527
$2,729.160
2,520
$2.515
$6,337.800
5,040
$2.502
$12,610.080
7,560
+
$2.489
$18,816.840
CUSTOMERS
ALSO BOUGHT
RB-08
Surface Mt. Relay Socket - 8-pin. 10A@600VAC
552008-1
KIT, COVER, 180, 50 POS
2152QA5
Neon Panel Mount Indicator Green .310″ Hi-Hat 125V Tab Terminals
ARN2-2222-10.10.10.10
Industrial Panel Mount Indicators / Switch Indicators 4POS Monolever
192991-0096
Contact PIN Crimp ST Cable Mount 22AWG Bag