1281960000
WeidmullerConn Terminal Block F 4 POS 5.08mm Crimp ST Cable Mount 10A Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1281960000
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
90
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Crimp
Pitch:
5.08 mm
Number of Circuits:
4
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Wire Size:
12-26 AWG
Operating Temperature:
-50 to 120 °C
The WEIDMULLER part 1281960000 is a compact and reliable Connection Terminal Block featuring 4 positions with a 5.08mm pitch. This terminal block is specifically designed for easy crimping of ST cables and can support up to 10A of current. The box-style design ensures secure cable mounting and provides a durable housing for optimal protection. Ideal for various industrial applications, this terminal block offers a convenient and robust solution for connecting multiple cables with efficiency and precision.
Search Keywords:
1281960000
IN STOCK:
885
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$5.07
$25.350
90
$3.81
$342.900
180
$3.62
$651.600
270
$3.43
$926.100
540
$3.26
$1,760.400
1,080
$3.10
$3,348.000
2,520
$2.94
$7,408.800
5,040
+
$2.80
$14,112.000
Product Guides