1282060000
WeidmullerConn Terminal Block F 5 POS 5.08mm Screw RA Cable Mount 10A Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1282060000
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
72
Package Type:
BOX
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
5.08 mm
Number of Circuits:
5
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Wire Size:
16-28 AWG
Operating Temperature:
-50 to 120 °C
The WEIDMULLER part 1282060000 is a reliable and durable Conn Terminal Block F with 5 positions. It features a 5.08mm screw for easy and secure connection. This terminal block is designed for cable mounting and has a right angle orientation for convenient installation in tight spaces. With a current rating of 10A, it is suitable for various industrial applications. Packaged in a sturdy box, this terminal block ensures safe and organized wiring connections.
Search Keywords:
1282060000
IN STOCK:
144
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$4.711
$23.555
72
$3.432
$247.104
144
$3.368
$484.992
288
$3.335
$960.480
504
$3.301
$1,663.704
1,008
$3.268
$3,294.144
2,520
$3.236
$8,154.720
5,040
+
$3.203
$16,143.120
Product Guides
CUSTOMERS
ALSO BOUGHT
1242860000
Conn Shrouded Header M 5 POS 5.08mm Solder ST Thru-Hole Box
1243160000
Conn Shrouded Header M 8 POS 5.08mm Solder ST Thru-Hole Box
1243260000
Conn Shrouded Header M 9 POS 5.08mm Solder ST Thru-Hole Box
1282360000
Conn Terminal Block F 8 POS 5.08mm Screw RA Cable Mount 10A Box