1282160000
WeidmullerConn Terminal Block F 6 POS 5.08mm Screw RA Cable Mount 10A Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1282160000
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
60
Type:
Terminal Block3837
Mounting:
Cable Mount3828
Gender:
F3821
Termination Method:
Screw3836
Pitch:
5.08 mm
Number of Circuits:
63829
Maximum Voltage Rating:
3003826V
Maximum Current Rating:
10 A
Wire Size:
16-28 AWG
Operating Temperature:
-50 to 120 °C
The WEIDMULLER Part 1282160000 is a high-quality connector terminal block designed for easy and secure connection of wires. With 6 positions and a 5.08mm screw, this terminal block provides a reliable solution for cable mounting. The right angle design ensures smooth and efficient installation, making it suitable for various applications. With a maximum current rating of 10A, this terminal block offers excellent conductivity for safe and efficient electrical connections. The compact and durable box design ensures long-term durability and protection of the terminal block. Trust WEIDMULLER for reliable and efficient terminal block solutions.
Search Keywords:
1282160000
IN STOCK:
562
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$12.78
$63.900
25
$10.28
$257.000
60
$5.94
$356.400
120
$5.34
$640.800
300
$5.21
$1,563.000
540
$5.13
$2,770.200
1,020
$5.05
$5,151.000
2,520
+
$4.98
$12,549.600
Product Guides