help desk software
DATA SHEET

1282260000

Weidmuller

Conn Terminal Block F 7 POS 5.08mm Screw RA Cable Mount 10A Box

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1282260000
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
48
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
5.08 mm
Number of Circuits:
7
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Wire Size:
16-28 AWG
Operating Temperature:
-50 to 120 °C
Life Cycle:
Discontinued
Conn Terminal Block F 7 POS 5.08mm Screw RA Cable Mount 10A Box
Search Keywords:
1282260000
  This product is discontinued, but still in stock
IN STOCK: 1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$11.242
$11.242
5
$10.220
$51.100
48
$6.600
$316.800
96
$6.400
$614.400
144
$6.330
$911.520
288
$6.200
$1,785.600
528
$6.170
$3,257.760
1,008
$6.140
$6,189.120
2,544 +
$6.110
$15,543.840
Tools/3D Models
Product Guides