Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1282360000
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
42
Package Type:
Type:
Terminal Block3837
Mounting:
Cable Mount3828
Gender:
F3821
Termination Method:
Screw3836
Pitch:
5.08 mm
Number of Circuits:
83829
Maximum Voltage Rating:
3003826V
Maximum Current Rating:
10 A
Wire Size:
16-28 AWG
Operating Temperature:
-50 to 120 °C
Conn Terminal Block F 8 POS 5.08mm Screw RA Cable Mount 10A Box
Search Keywords:
1282360000
IN STOCK:
76
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$7.62
$38.100
42
$6.19
$259.980
84
$5.91
$496.440
126
$5.83
$734.580
252
$5.66
$1,426.320
504
$5.43
$2,736.720
1,008
$5.28
$5,322.240
2,520
+
$5.15
$12,978.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1242860000
Conn Shrouded Header M 5 POS 5.08mm Solder ST Thru-Hole Box
177537-4
2.5 M.I.S POST HDR ASSY 4P
1243160000
Conn Shrouded Header M 8 POS 5.08mm Solder ST Thru-Hole Box
1243260000
Conn Shrouded Header M 9 POS 5.08mm Solder ST Thru-Hole Box
1282060000
Conn Terminal Block F 5 POS 5.08mm Screw RA Cable Mount 10A Box