help desk software
DATA SHEET

1282760000

Weidmuller

Conn Terminal Block F 12 POS 5.08mm Screw RA Cable Mount 10A Box .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1282760000
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
5.08 mm
Number of Circuits:
12
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Wire Size:
16-28 AWG
Operating Temperature:
-50 to 120 °C
Life Cycle:
Discontinued & Replaced
This WEIDMULLER CANADA part number 1282760000 is a Conn Terminal Block with 12 positions, featuring a 5.08mm screw connection and a right-angled cable mount design. This terminal block is rated for a current of 10A and is housed in a secure and durable box enclosure, making it an ideal choice for various wiring and connecting applications.
Search Keywords:
1282760000
  This product is discontinued, but still in stock
IN STOCK: 15
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$16.13
$16.130
10
$12.78
$127.800
30
$10.31
$309.300
50
$10.21
$510.500
100
$9.89
$989.000
250 +
$9.09
$2,272.500
Older Equivalent
128276
128276
VIEW PRODUCT
Tools/3D Models
Product Guides