help desk software
DATA SHEET

12836

Weidmuller

Conn Feed-Through Terminal Block 2 POS Screw Cable Mount 30A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
12836
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Type:
Feed-Through Terminal Block
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
N/R
Number of Circuits:
2
Maximum Voltage Rating:
600 V
Maximum Current Rating:
30 A
Wire Size:
10-22 AWG
Operating Temperature:
N/A
Conn Feed-Through Terminal Block 2 POS Screw Cable Mount 30A
Search Keywords:
12836
  Possible Replacement options available.  See Alternatives
IN STOCK: 123
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.94
$29.400
100
$2.42
$242.000
300
$2.32
$696.000
500
$2.23
$1,115.000
1,000
$2.14
$2,140.000
2,500
$2.09
$5,225.000
5,000
$2.04
$10,200.000
7,500 +
$2.01
$15,075.000
Tools/3D Models
Product Guides