help desk software
DATA SHEET

1289200000

Weidmuller

Cable Ties, Standard Locking with Adhesive Mount Plastic Nature 80N

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1289200000
RoHS:
Yes
HTS:
39269097
COO:
HR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Pack
Style:
Standard Locking with Adhesive Mount
Body Material:
Plastic
Maximum Bundle Diameter:
N/A
Tensile Strength:
80 N
Color:
Nature
Operating Temperature:
100°C(Max)
Cable Ties, Standard Locking with Adhesive Mount Plastic Nature 80N
Search Keywords:
1289200000
IN STOCK: 9,100
Ships today, if you order in
Minimum Order:
300
Multiple:
100
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
300
$0.1327
$39.810
2,500
$0.1045
$261.250
5,000
$0.1000
$500.000
7,500
$0.0985
$738.750
25,000
$0.0945
$2,362.500
50,000
$0.0908
$4,540.000
100,000
$0.0894
$8,940.000
150,000 +
$0.0881
$13,215.000
Tools/3D Models
Product Guides